- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- HW1B-X4F32-R
HW1B-X4F32-R
IDEC Corporation
Switch Emergency Stop N.O./N.C. DPST/3PST Mushroom Button/Flat Key 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.O./N.C. DPST/3PST Mushroom Button/Flat Key 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords: HW1BX4F32R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1B-X4F32-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST/3PST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:220 V
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
IP Rating:IP20/IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$51.13
5
$45.03
10
$43.52
25
$42.10
50
$39.50
100
$38.30
250 +
$37.72
Click for Quote
Log in
to unlock special pricing