Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1B-M4F10-Y

Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords: HW1BM4F10Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1B-M4F10-Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 745.7 A
Actuator Style: Mushroom Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1B-M4F10-Y RoHS compliant?
Yes, HW1B-M4F10-Y is RoHS compliant.
What is the lead time for HW1B-M4F10-Y?
The standard lead time for HW1B-M4F10-Y is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$18.81
10
$17.94
25
$17.40
50
$16.90
100
$15.97
250
$15.55
500 +
$15.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!