- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1B-M4F01-W
HW1B-M4F01-W
IDEC Corporation
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords: HW1BM4F01W
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:IDEC Corporation
-
부품 번호:HW1B-M4F01-W
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509035
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Mushroom Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
13 Weeks
배송 가능
9. 1. 26
PRICE (USD)
수량
Unit Price
5
$12.96
25
$11.62
50
$11.03
100
$10.67
250
$10.01
500
$9.71
1,000 +
$9.56
Click for Quote
Log in
특별 가격 잠금 해제