- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1B-M4F01-B
IDEC Corporation
HW1B-M4F01-B
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
Search Keywords: HW1BM4F01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1B-M4F01-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Mushroom Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is HW1B-M4F01-B RoHS compliant?
Yes, HW1B-M4F01-B is RoHS compliant.
What is the lead time for HW1B-M4F01-B?
The standard lead time for HW1B-M4F01-B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$12.96
25
$11.62
50
$11.03
100
$10.67
250
$10.01
500
$9.71
1,000 +
$9.56
Click for Quote
Log in
to unlock special pricing