Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1B-A1F02-Y

Switch Push Button N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: HW1BA1F02Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1B-A1F02-Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: DPST
Bushing Type: Threaded
Switch Configuration: N.C.
Contact Rating @ Voltage: 745.7 A
Actuator Style: Flush Round Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1B-A1F02-Y RoHS compliant?
Yes, HW1B-A1F02-Y is RoHS compliant.
What is the lead time for HW1B-A1F02-Y?
The standard lead time for HW1B-A1F02-Y is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$12.20
25
$10.93
50
$10.38
100
$10.04
250
$9.42
500
$9.14
1,000 +
$9.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!