- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- HW1A-P5-G
HW1A-P5-G
IDEC Corporation
Jumbo lens for use on IDEC 22mm HW series. Lens 2.6" dia. x 2.0" tall (66mm dia. x 50.5mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumbo lens for use on IDEC 22mm HW series. Lens 2.6" dia. x 2.0" tall (66mm dia. x 50.5mm ...
Search Keywords: HW1AP5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1A-P5-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
-
Candle/Lumen:N/A
-
Family:HW1A-P5-G
-
Efficiency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.90
25
$9.88
50
$8.88
100
$8.09
250
$7.64
500
$7.44
1,000 +
$7.34
Click for Quote
Log in
to unlock special pricing