- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS7A-DMP7012
HS7A-DMP7012
IDEC Corporation
Switch Safety Interlock N.O./N.C. DPST/SPST 0.1A 24VDC Screw Mount Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. DPST/SPST 0.1A 24VDC Screw Mount Cable
Search Keywords: HS7ADMP7012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS7A-DMP7012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Actuator Style:N/A
-
Pole Throw Configuration:DPST/SPST
-
Maximum Current Rating:0.1 A
-
Terminal Type:Wire Lead
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP67
-
Dimension:25mm x 13mm x 88 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$103.16
5
$95.46
10
$92.70
20
$87.62
50
$85.28
100 +
$84.16
Click for Quote
Log in
to unlock special pricing