- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS6E-M44B05-G
HS6E-M44B05-G
IDEC Corporation
Switch Safety Interlock N.C. DPST Key Screw Mount Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.C. DPST Key Screw Mount Cable
Search Keywords: HS6EM44B05G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS6E-M44B05-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:N/A
-
Terminal Type:Wire Lead
-
Operating Temperature:N/A
-
IP Rating:N/A
-
Dimension:N/A
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$226.63
5
$220.33
10
$217.31
20
$211.52
50
$208.74
100 +
$203.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT