- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS6E-L44B01-G
HS6E-L44B01-G
IDEC Corporation
Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
Search Keywords: HS6EL44B01G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS6E-L44B01-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sub-Miniature Interlock
-
Actuator Style:Key
-
Pole Throw Configuration:N/A
-
Maximum Current Rating:2@125VAC 30VDC A
-
Terminal Type:Wire Lead
-
Operating Temperature:-25 to 50 °C
-
IP Rating:IP67
-
Dimension:75mm x 15mm x 75 mm
-
Switch Configuration:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$266.59
5
$235.28
10
$233.71
20
$233.13
50
$232.54
100 +
$231.96
Click for Quote
Log in
to unlock special pricing