- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS6B-11B03
IDEC Corporation
HS6B-11B03
Switch Safety Interlock N.O./N.C. SPST/SPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HS6B-11B03 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Key |
| Pole Throw Configuration: | SPST/SPST |
| Maximum Current Rating: | 2.5@125VAC 30VDC A |
| Terminal Type: | Wire Lead |
| Operating Temperature: | -25 to 70 °C |
| IP Rating: | IP67 |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |