- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS6B-03B05
IDEC Corporation
HS6B-03B05
Switch Safety Interlock N.C. 3PST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Safety Interlock N.C. 3PST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Search Keywords: HS6B03B05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS6B-03B05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Key13891
-
Pole Throw Configuration:3PST13914
-
Maximum Current Rating:2.5@125VAC 30VDC A
-
Terminal Type:Cable13920
-
Operating Temperature:-25 to 70 °C
-
IP Rating:IP6713898
-
Switch Configuration:N.C.13919
-
Body Orientation:Straight13892
Product Guides
+
Frequently Asked Questions
Is HS6B-03B05 RoHS compliant?
Yes, HS6B-03B05 is RoHS compliant.
What is the lead time for HS6B-03B05?
The standard lead time for HS6B-03B05 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$141.96
5
$118.30
10
$110.82
20
$107.32
50
$107.05
100 +
$106.78
Click for Quote
Log in
to unlock special pricing