- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS5L-VB7Y4M-G
HS5L-VB7Y4M-G
IDEC Corporation
Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 2.3A 250VAC 30VDC Screw Mount Conduit 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 2.3A 250VAC 30VDC Screw Mount Conduit 100000Cycles
Search Keywords: HS5LVB7Y4MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS5L-VB7Y4M-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:DPST/DPST/SPST/SPST
-
Maximum Current Rating:2.3@30VDC A
-
Terminal Type:Conduit
-
Operating Temperature:-25 to 55 °C
-
IP Rating:IP67
-
Dimension:61.6mm x 35mm x 133.2mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$167.65
5
$162.02
10
$159.60
20
$157.18
50
$153.97
100 +
$152.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT