- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS5E-G7Y403-G
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
HS5E-G7Y403-G
Switch Safety Interlock N.O./N.C. SPST/SPST/SPST/SPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Safety Interlock N.O./N.C. SPST/SPST/SPST/SPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Search Keywords: HS5EG7Y403G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS5E-G7Y403-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Interlock
-
Actuator Style:Key
-
Pole Throw Configuration:SPST/SPST/SPST/SPST
-
Maximum Current Rating:2@125VAC 30VDC A
-
Terminal Type:Wire Lead
-
Operating Temperature:-25 to 50 °C
-
IP Rating:IP67
-
Dimension:35mm x 40mm x 152mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is HS5E-G7Y403-G discontinued?
Yes, HS5E-G7Y403-G from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HS5E-G7Y403-G?
The recommended replacement for HS5E-G7Y403-G is HS5L-VG7Y4M-G from IDEC Corporation, available from OnlineComponents.com.
Is HS5E-G7Y403-G RoHS compliant?
Yes, HS5E-G7Y403-G is RoHS compliant.
What is the lead time for HS5E-G7Y403-G?
The standard lead time for HS5E-G7Y403-G is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.