- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS5E-F4403-G
HS5E-F4403-G
IDEC Corporation
Switch Safety Interlock N.C. SPST/SPST/DPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.C. SPST/SPST/DPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Search Keywords: HS5EF4403G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS5E-F4403-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Interlock
-
Actuator Style:Key
-
Pole Throw Configuration:SPST/SPST/DPST
-
Maximum Current Rating:2@125VAC 30VDC A
-
Terminal Type:Wire Lead
-
Operating Temperature:-25 to 50 °C
-
IP Rating:IP67
-
Dimension:35mm x 40mm x 152mm
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.