- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS5E-C4005
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
HS5E-C4005
Switch Safety Interlock N.C. DPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Safety Interlock N.C. DPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Search Keywords: HS5EC4005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HS5E-C4005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature Interlock |
| Actuator Style: | Key |
| Pole Throw Configuration: | DPST |
| Maximum Current Rating: | 2@125VAC 30VDC A |
| Terminal Type: | Wire Lead |
| Operating Temperature: | -25 to 50 °C |
| IP Rating: | IP67 |
| Switch Configuration: | N.C. |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is HS5E-C4005 discontinued?
Yes, HS5E-C4005 from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HS5E-C4005?
The recommended replacement for HS5E-C4005 is HS5L-VC44M-G from IDEC Corporation, available from OnlineComponents.com.
Is HS5E-C4005 RoHS compliant?
Yes, HS5E-C4005 is RoHS compliant.
What is the lead time for HS5E-C4005?
The standard lead time for HS5E-C4005 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.