- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS1L-R7Y4KMSR-G
IDEC Corporation
HS1L-R7Y4KMSR-G
INTERLOCK SWITCHES WITH SOLENOID
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HS1L-R7Y4KMSR-G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Key13891 |
| Pole Throw Configuration: | DPST/DPST/DPST13914 |
| Maximum Current Rating: | 10@125VAC A |
| Terminal Type: | Conduit13920 |
| Operating Temperature: | -20 to 55 °C |
| IP Rating: | IP6713898 |
| Dimension: | 104mm x 35mm x 12913916mm |
| Switch Configuration: | N.O./N.C.13919 |
| Body Orientation: | Straight13892 |