- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS1L-DT44KMSR-R
IDEC Corporation
HS1L-DT44KMSR-R
Switch Safety Interlock N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS1L-DT44KMSR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Actuator Style:Key
-
Pole Throw Configuration:DPST/DPST/SPST/SPST
-
Maximum Current Rating:10@125VAC A
-
Terminal Type:Conduit
-
Switch Configuration:N.C.