Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HS1L-DQ44KMSRP-R

Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles
Search Keywords: HS1LDQ44KMSRPR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HS1L-DQ44KMSRP-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    N/A
  • Maximum Current Rating:
    10@125VAC A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -20 to 55 °C
  • IP Rating:
    IP67
  • Dimension:
    104 x 35 x 129 mm
  • Switch Configuration:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HS1L-DQ44KMSRP-R RoHS compliant?
Yes, HS1L-DQ44KMSRP-R is RoHS compliant.
What is the lead time for HS1L-DQ44KMSRP-R?
The standard lead time for HS1L-DQ44KMSRP-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/25/26
Backorder
Price (USD)
Qty
Unit Price
1
$209.50
5
$203.68
10
$200.89
20
$195.53
50
$192.96
100 +
$188.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!