- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS1E-240KR
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
HS1E-240KR
Switch Safety Interlock N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Safety Interlock N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
Search Keywords: HS1E240KR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HS1E-240KR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Key |
| Pole Throw Configuration: | DPST/DPST/SPST/SPST |
| Maximum Current Rating: | 10@125VAC A |
| Terminal Type: | Conduit |
| Switch Configuration: | N.C. |
Product Guides
+
Frequently Asked Questions
Is HS1E-240KR discontinued?
Yes, HS1E-240KR from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HS1E-240KR?
The recommended replacement for HS1E-240KR is HS1L-DT44KMSR-R from IDEC Corporation, available from OnlineComponents.com.
Is HS1E-240KR RoHS compliant?
Yes, HS1E-240KR is RoHS compliant.
What is the lead time for HS1E-240KR?
The standard lead time for HS1E-240KR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.