- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HN1E-BV4F11-R
HN1E-BV4F11-R
IDEC Corporation
Switch Emergency Stop N.O./N.C. DPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.O./N.C. DPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
Search Keywords: HN1EBV4F11R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HN1E-BV4F11-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Mushroom Button
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.