- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Touch Screens ›
- HG2G-5TT22TF-S
IDEC Corporation
HG2G-5TT22TF-S
Touch Screen Resistive USB/RS232 5.7in
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HG2G-5TT22TF-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
LCD Size:5.7 in
-
Active Area:N/A
-
Dimension:167.2 x 40.9 x 134.7 mm
-
Input Type:N/A
-
Cable Interface:USB/RS232
-
Touch Technology:Resistive
-
Operating Temperature:-20 to 60 °C