help desk software
Image is representational - see mfr. specs

HG2G-5TN22TF-S

IDEC Corporation

Touch Screen Resistive USB/RS232 5.7in

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Touch Screen Resistive USB/RS232 5.7in
Search Keywords: HG2G5TN22TFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HG2G-5TN22TF-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • LCD Size:
    5.7 in
  • Active Area:
    N/A
  • Dimension:
    167.2 x 40.9 x 134.7 mm
  • Input Type:
    N/A
  • Cable Interface:
    USB/RS232
  • Touch Technology:
    Resistive
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$756.11
3
$744.76
5 +
$725.86
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments