- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Touch Screens ›
- HG1F-SB22BF-B
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
HG1F-SB22BF-B
Touch Screen Resistive RS-232 4.6in
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Touch Screen Resistive RS-232 4.6in
Search Keywords: HG1FSB22BFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HG1F-SB22BF-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
LCD Size:4.6 in
-
Active Area:111.4x38.4 mm
-
Dimension:147 x 76 x 39.3 mm
-
Input Type:N/A
-
Cable Interface:N/A
-
Touch Technology:Resistive
-
Operating Temperature:0 to 50 °C
Product Guides
+
Frequently Asked Questions
Is HG1F-SB22BF-B discontinued?
Yes, HG1F-SB22BF-B from Idec Corporation is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HG1F-SB22BF-B?
The recommended replacement for HG1F-SB22BF-B is HG1G-4VT22TF-B from IDEC Corporation, available from OnlineComponents.com.
Is HG1F-SB22BF-B RoHS compliant?
Yes, HG1F-SB22BF-B is RoHS compliant.
What is the lead time for HG1F-SB22BF-B?
The standard lead time for HG1F-SB22BF-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.