Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HE2G-21SH-L-L

Electromechanical Switch Enabling Grip Switch ON OFF ON 2A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Switch Enabling Grip Switch ON OFF ON 2A
Search Keywords: HE2G21SHLL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HE2G-21SH-L-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enabling Grip Switch
Switch Configuration: On Off On
Maximum Current Rating: 2@125VAC 30VDC A
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HE2G-21SH-L-L RoHS compliant?
Yes, HE2G-21SH-L-L is RoHS compliant.
What is the lead time for HE2G-21SH-L-L?
The standard lead time for HE2G-21SH-L-L is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$471.98
3
$466.22
5
$465.06
10
$463.90
20 +
$462.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!