- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- HE2G-21SHE-L-K
HE2G-21SHE-L-K
IDEC Corporation
Electromechanical Switch Enabling Grip Switch ON OFF ON 2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Switch Enabling Grip Switch ON OFF ON 2A
Search Keywords: HE2G21SHELK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HE2G-21SHE-L-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enabling Grip Switch13700
-
Pole Throw Configuration:N/A
-
Switch Configuration:ON OFF ON13699
-
Maximum Current Rating:2@125VAC 30VDC A
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$531.25
3
$528.60
5
$525.96
10
$502.23
20 +
$489.01
Click for Quote
Log in
to unlock special pricing