- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- HE2B-M222
IDEC Corporation
HE2B-M222
Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A
Search Keywords: HE2BM222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HE2B-M222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enabling Switch
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Maximum Current Rating:2@125VAC 30VDC A
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Frequently Asked Questions
Is HE2B-M222 RoHS compliant?
Yes, HE2B-M222 is RoHS compliant.
What is the lead time for HE2B-M222?
The standard lead time for HE2B-M222 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$50.57
5
$45.12
10
$43.78
25
$42.51
50
$40.18
100
$39.11
250 +
$38.59
Click for Quote
Log in
to unlock special pricing