- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- HE2B-M211PY
IDEC Corporation
HE2B-M211PY
Electromechanical Switch Enabling Switch OFF ON OFF 2A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HE2B-M211PY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enabling Switch
-
Pole Throw Configuration:N/A
-
Switch Configuration:OFF ON OFF
-
Maximum Current Rating:2@125VAC A
-
Operating Temperature:-25 to 60 °C