Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HA-C60

Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 5A 250VAC 125VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 5A 250VAC 125VDC
Search Keywords: HAC60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HA-C60
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Circuit Configuration: N.O./N.C.
Contact Material: Silver
Maximum Current Rating: 5@125VAC A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Family: HA-C60
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HA-C60 RoHS compliant?
Yes, HA-C60 is RoHS compliant.
What is the lead time for HA-C60?
The standard lead time for HA-C60 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$18.14
25
$10.32
50
$9.39
100
$8.93
250
$8.53
500
$8.47
1,000 +
$8.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!