Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HA-C1V

Contact Blocks N.O./N.C. SPDT PC Pins 0.1A 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact Blocks N.O./N.C. SPDT PC Pins 0.1A 30VDC
Search Keywords: HAC1V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HA-C1V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Circuit Configuration: N.O./N.C.
Contact Material: Gold
Maximum Current Rating: 0.1@30VDC A
Maximum DC Voltage Rating: 30 V
Family: HA-C1V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HA-C1V RoHS compliant?
Yes, HA-C1V is RoHS compliant.
What is the lead time for HA-C1V?
The standard lead time for HA-C1V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.69
25
$5.61
100
$5.19
250
$4.97
500
$4.77
1,000
$4.64
2,500
$4.52
5,000 +
$4.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!