- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HA2P-14-R
HA2P-14-R
IDEC Corporation
Switch Indicators 24VAC/24VDC 8mA LED Square Solder Tab Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 24VAC/24VDC 8mA LED Square Solder Tab Panel Mount with Threads
Search Keywords: HA2P14R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA2P-14-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:N/A
-
Lens Shape:Square Flush
-
Lens Color:Red
-
Light Source:LED
-
Light Source Color:Red
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:8 mA
-
Terminal Type:Solder
-
Family:HA2P-14-R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$12.09
25
$10.84
50
$10.29
100
$9.96
250
$9.34
500
$9.06
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing