Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HA2P-14-G

Switch Indicators 24VAC/24VDC 8mA LED Square Solder Tab Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 24VAC/24VDC 8mA LED Square Solder Tab Panel Mount with Threads
Search Keywords: HA2P14G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HA2P-14-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Square
Lens Shape: Square Flush
Lens Color: Green
Light Source: LED
Light Source Color: Green
Typical Operating Voltage: 24,24 VAC|VDC
Typical Operating Current: 8 mA
Terminal Type: Solder
Family: HA2P-14-G
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HA2P-14-G RoHS compliant?
Yes, HA2P-14-G is RoHS compliant.
What is the lead time for HA2P-14-G?
The standard lead time for HA2P-14-G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.44
25
$8.12
50
$7.99
100
$7.85
250
$7.67
500
$7.53
1,000 +
$7.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!