- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HA2L-A1C18V-R
IDEC Corporation
HA2L-A1C18V-R
Switch Push Button N.O./N.C. SPDT Flush Square Button 5A 250VAC 125VDC Maintained Contact PC Pins Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA2L-A1C18V-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Flush Square Button
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight