- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HA2B-M1C1-B
HA2B-M1C1-B
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder
Search Keywords: HA2BM1C1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA2B-M1C1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Square Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:24mm x 24mm x 56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$17.21
25
$15.59
50
$14.90
100
$14.26
250
$13.67
500
$13.31
1,000 +
$13.13
Click for Quote
Log in
to unlock special pricing