- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HA1S-2C1
HA1S-2C1
IDEC Corporation
Switch Selector N.O./N.C. SPDT 90° Knob 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. SPDT 90° Knob 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: HA1S2C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA1S-2C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT
-
Actuator Style:Knob
-
Maximum Current Rating:0.1@125VAC 30VDC A
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:90 °
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$35.41
5
$31.60
10
$31.52
25
$29.77
50
$28.14
100
$28.07
250 +
$27.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT