- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HA1L-M1C54-R
HA1L-M1C54-R
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 125VDC Momentary Contact Panel Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 125VDC Momentary Contact Panel Mount Solder
Search Keywords: HA1LM1C54R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA1L-M1C54-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24 x 24.9 x 56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$19.05
5
$18.39
10
$17.95
25
$17.68
50
$17.42
100
$16.96
250 +
$16.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT