Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HA1L-M1C54-G

Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
Search Keywords: HA1LM1C54G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HA1L-M1C54-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    5A@125 VAC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    18 x 18 x 54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HA1L-M1C54-G RoHS compliant?
Yes, HA1L-M1C54-G is RoHS compliant.
What is the lead time for HA1L-M1C54-G?
The standard lead time for HA1L-M1C54-G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
9 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$48.60
5
$36.44
10
$34.33
25
$30.04
50
$27.48
100
$25.86
250 +
$24.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!