- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- HA1K-31C6G
IDEC Corporation
HA1K-31C6G
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA1K-31C6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:Center/Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight