- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- HA1K-2C2A
HA1K-2C2A
IDEC Corporation
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: HA1K2C2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA1K-2C2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:N/A
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Round
-
Operating Temperature:-25 to 55 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$40.55
5
$36.18
10
$36.09
25
$34.09
50
$32.22
100
$32.14
250 +
$30.95
Click for Quote
Log in
to unlock special pricing