Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HA1K-2C1B

Switch Key Lock N.O./N.C. SPDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: HA1K2C1B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HA1K-2C1B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: Right
Switch Configuration: N.O./N.C.
Pole Throw Configuration: SPDT
Contact Rating @ Voltage: 0.1@125VAC 30VDC A
Terminal Type: Quick Connect/Solder
Bezel Style: Round
Operating Temperature: -25 to 55 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HA1K-2C1B RoHS compliant?
Yes, HA1K-2C1B is RoHS compliant.
What is the lead time for HA1K-2C1B?
The standard lead time for HA1K-2C1B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$45.10
5
$40.25
10
$39.04
25
$37.91
50
$35.84
100
$34.88
250 +
$34.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!