- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- HA1K-21C6B
HA1K-21C6B
IDEC Corporation
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
Search Keywords: HA1K21C6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA1K-21C6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$34.89
5
$32.88
10
$32.38
25
$31.91
50
$31.05
100
$30.66
250 +
$30.47
Click for Quote
Log in
to unlock special pricing