- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HA1B-M3C5-Y
IDEC Corporation
HA1B-M3C5-Y
Switch Push Button N.O./N.C. SPDT Mushroom Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HA1B-M3C5-Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 5A@125 VAC |
| Actuator Style: | Mushroom Button |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 30 x 30 x 57.5 mm |