- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HA1B-M3C1-R
HA1B-M3C1-R
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Mushroom Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Mushroom Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder
Search Keywords: HA1BM3C1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA1B-M3C1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Mushroom Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:30 x 30 x 65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$14.78
10
$14.43
25
$14.21
50
$14.00
100
$13.63
250
$13.45
500 +
$13.37
Click for Quote
Log in
to unlock special pricing