- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- HA1B-M1C1-Y
HA1B-M1C1-Y
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder
Search Keywords: HA1BM1C1Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA1B-M1C1-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$15.53
25
$14.16
50
$13.57
100
$13.03
250
$12.53
500
$12.22
1,000 +
$12.07
Click for Quote
Log in
to unlock special pricing