Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

GT5Y-4SN6D24

Electromechanical Delay Relay 4PDT 3A 24VDC Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Delay Relay 4PDT 3A 24VDC Plug-In
Search Keywords: GT5Y4SN6D24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: GT5Y-4SN6D24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Contact Arrangement: 4PDT
DC Coil Voltage: 24 V
Contact Form: 4 Form C
Maximum Current Rating: 3 A
Termination Style: Quick Connect
Time Range: 0.1sec to 60 min
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GT5Y-4SN6D24 RoHS compliant?
Yes, GT5Y-4SN6D24 is RoHS compliant.
What is the lead time for GT5Y-4SN6D24?
The standard lead time for GT5Y-4SN6D24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.80
5
$30.58
10
$30.12
25
$29.52
50
$28.00
100
$27.56
250 +
$26.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!