- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT5Y-4SN6A24
IDEC Corporation
GT5Y-4SN6A24
Electromechanical Delay Relay 4PDT 3A 24VAC Plug-In
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Delay Relay 4PDT 3A 24VAC Plug-In
Search Keywords: GT5Y4SN6A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT5Y-4SN6A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:4PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Quick Connect
-
Time Range:0.1sec to 60 min
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is GT5Y-4SN6A24 RoHS compliant?
Yes, GT5Y-4SN6A24 is RoHS compliant.
What is the lead time for GT5Y-4SN6A24?
The standard lead time for GT5Y-4SN6A24 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$41.21
5
$38.56
10
$37.42
25
$35.91
50
$33.52
100
$32.42
250 +
$30.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT