Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

GT5Y-4SN3D24

Electromechanical Delay Relay 4PDT 3A 24VDC Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Delay Relay 4PDT 3A 24VDC Plug-In
Search Keywords: GT5Y4SN3D24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: GT5Y-4SN3D24
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Contact Arrangement: 4PDT
DC Coil Voltage: 24 V
Contact Form: 4 Form C
Maximum Current Rating: 3 A
Termination Style: Quick Connect
Time Range: 0.1sec to 30 min
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GT5Y-4SN3D24 RoHS compliant?
Yes, GT5Y-4SN3D24 is RoHS compliant.
What is the lead time for GT5Y-4SN3D24?
The standard lead time for GT5Y-4SN3D24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.22
5
$52.39
10
$47.72
25
$46.68
50
$45.21
100
$45.10
250 +
$44.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!