- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT5Y-2SN3A200
GT5Y-2SN3A200
IDEC Corporation
Time Delay Relay DPDT 5A 240VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay DPDT 5A 240VAC DIN Rail
Search Keywords: GT5Y2SN3A200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT5Y-2SN3A200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Quick Connect
-
Time Range:0.1sec to 30 min
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$43.88
5
$37.74
10
$37.64
25
$35.55
50
$32.33
100
$32.25
250 +
$31.05
Click for Quote
Log in
to unlock special pricing