- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT5P-N6SA100
IDEC Corporation
GT5P-N6SA100
Electromechanical Relay SPDT 5A 100V to 120VAC Plug-In
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay SPDT 5A 100V to 120VAC Plug-In
Search Keywords: GT5PN6SA100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT5P-N6SA100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100 to 120 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1 to 6 sec
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is GT5P-N6SA100 RoHS compliant?
Yes, GT5P-N6SA100 is RoHS compliant.
What is the lead time for GT5P-N6SA100?
The standard lead time for GT5P-N6SA100 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$115.64
5
$29.90
10
$27.70
25
$26.04
50 +
$25.06
Click for Quote
Log in
to unlock special pricing