- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT5P-N3MAD24
GT5P-N3MAD24
IDEC Corporation
ON DELAY TIMERS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ON DELAY TIMERS
Search Keywords: GT5PN3MAD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT5P-N3MAD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1 to 3 min
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$54.18
5
$29.90
10
$27.70
25
$26.04
50 +
$25.06
Click for Quote
Log in
to unlock special pricing