- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT5P-N10SAD24
GT5P-N10SAD24
IDEC Corporation
Multi-range Time Delay Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-range Time Delay Relay
Search Keywords: GT5PN10SAD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT5P-N10SAD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.2 to 10 sec
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$43.88
5
$37.74
10
$37.64
25
$35.55
50
$32.33
100
$32.25
250 +
$31.05
Click for Quote
Log in
to unlock special pricing